202F232-51/164-0, Heat Shrink Cable Boots & End Caps 138.7mm Boot
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 360 руб.
от 10 шт. —
7 800 руб.
от 25 шт. —
6 930 руб.
от 50 шт. —
6 922.16 руб.
Добавить в корзину 1 шт.
на сумму 9 360 руб.
Описание
Wire & Cable\Wire & Cable Management\Heat Shrink Cable Boots & End Caps
Heat Shrink Boot Black 32
Технические параметры
Brand: | TE Connectivity/AMP |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | High melt point pre-coat adhesive, straight |
Inside Diameter: | 31 mm(1.22 in) |
Manufacturer: | TE Connectivity |
Material: | Fluoroelastomer |
Packaging: | Bulk |
Part # Aliases: | 080534-000 |
Product Category: | Heat Shrink Cable Boots & End Caps |
Product Type: | Heat Shrink Cable Boots & End Caps |
Subcategory: | Wire & Cable Management |
Type: | Boot |
Where Used: | Military |
Color | Black |
ECCN | EAR99 |
Features | Adhesive, Flame Retardant, Lip |
HTSUS | 3926.90.9985 |
Large Diameter Recovered | 0.728"" (18.49mm) |
Large Diameter Supplied | 1.220"" (30.99mm) |
Large Recovered Length | 0.480"" (12.19mm) |
Material | EPB, Flexible |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | Thermofit 202F2 -> |
Shell Size - Insert | 32 |
Small Diameter Recovered | 0.350"" (8.89mm) |
Small Diameter Supplied | 0.953"" (24.21mm) |
Small Recovered Length | 4.441"" (112.80mm) |
Total Length Recovered | 5.461"" (138.71mm) |
Type | Boot |