202K153-25/86-0, Heat Shrink Cable Boots & End Caps 879264-000

6 710 руб.
от 10 шт.5 230 руб.
от 25 шт.5 010 руб.
от 50 шт.4 506.11 руб.
Добавить в корзину 1 шт. на сумму 6 710 руб.
Номенклатурный номер: 8005096375
Артикул: 202K153-25/86-0
Бренд: TE Connectivity

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Cable Boots & End Caps

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: 1
Family: 202K1
Features: High performance pre-coated adhesive, straight, with lip
Manufacturer: TE Connectivity
Material: Elastomer, Fluid Resistant Modified
Mounting Method: Cable
Packaging: Bulk
Part # Aliases: 879264-000
Product Category: Heat Shrink Cable Boots & End Caps
Product Type: Heat Shrink Cable Boots & End Caps
Size: 53
Subcategory: Wire & Cable Management
Type: Molded Boot, Circular
Where Used: General Purpose, Military
Вес, кг 1

Техническая документация

Datasheet
pdf, 89 КБ