DR-25-1-1/2-0-SP, Heat Shrink Tubing & Sleeves HS-TBG 3/2" BK PRICE PER FT

DR-25-1-1/2-0-SP, Heat Shrink Tubing & Sleeves HS-TBG 3/2" BK PRICE PER FT
Изображения служат только для ознакомления,
см. техническую документацию
3 920 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт. на сумму 392 000 руб.
Номенклатурный номер: 8005097311
Артикул: DR-25-1-1/2-0-SP
Бренд: TE Connectivity

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves

Технические параметры

Brand: TE Connectivity/Raychem
Chemical Resistant: Yes
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 100
Family: Single Wall Tubing
Features: Flexible
Flammability Rating: Flame Retardant
Inside Diameter: 38.1 mm
Manufacturer: TE Connectivity
Material: Elastomer
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -75 C
Minimum Shrink Temperature: +150 C
Packaging: Bulk
Part # Aliases: 5039234011
Product Category: Heat Shrink Tubing and Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Product: Tubing
Recovered Diameter: 19 mm
Series: DR-25
Shrink Ratio: 2:1
Subcategory: Wire & Cable Management
Type: Heat Shrink Tubing
Вес, г 13.7

Техническая документация