FEMTOASMDC008F-2, Resettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200

FEMTOASMDC008F-2, Resettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
21820 шт., срок 7-9 недель
270 руб.
от 10 шт.200 руб.
от 100 шт.158 руб.
от 250 шт.148.80 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Альтернативные предложения2
Номенклатурный номер: 8005097459
Артикул: FEMTOASMDC008F-2
Бренд: Littelfuse

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
PolySwitch Resettable Devices Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.

Технические параметры

Brand: Littelfuse
Current Rating - Max: 10 A
Factory Pack Quantity: 4000
Hold Current: 80 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Maximum Voltage: 12 VDC
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Part # Aliases: RF4559-000
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Qualification: AEC-Q200
Resistance: 14 Ohms
Subcategory: PPTC Resettable Fuses
Termination Style: SMD/SMT
Trip Current: 200 mA
Type: AEC-Q200

Техническая документация

Datasheet
pdf, 662 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.