GTCS35-401M-R05-2, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 400V 3POLE SMT GDT

GTCS35-401M-R05-2, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 400V 3POLE SMT GDT
Изображения служат только для ознакомления,
см. техническую документацию
7505 шт., срок 7-9 недель
580 руб.
от 10 шт.500 руб.
от 50 шт.379 руб.
от 100 шт.321.37 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8005097541
Артикул: GTCS35-401M-R05-2
Бренд: Littelfuse

Описание

Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RS-485 ESD, Lightning, & Power Fault Protection Littelfuse RS-485 ESD, Lightning, and Power Fault Protection feature polymeric positive temperature coefficients (PPTCs) that can protect against short circuit and power crosses. The RS-485 product line includes the resettable PPTCs, TVS diodes, GDTs, and SIDACtor series. The TVS Diode Arrays and SM712 series are specifically designed to protect RS-485 applications from ESD, EFT, and lightning-induced surges. When lightning occurs, the SIDACtor will react by causing voltage to increase across PPTC until GDT fires.

Технические параметры

Brand: Littelfuse
DC Sparkover: 400 V
Diameter: 5 mm
Factory Pack Quantity: 1000
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 10 GOhms
Manufacturer: Littelfuse
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Electrodes: 3 Electrode
Part # Aliases: RF1204-000
Peak Pulse Current: 5 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: SMD/SMT
Type: 3 Electrode Gas Discharge Tube

Техническая документация

Datasheet
pdf, 1801 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.