ITV9550L1245MR, Battery Management ITV 9.5*5.0MM 12V 45A

ITV9550L1245MR, Battery Management ITV 9.5*5.0MM 12V 45A
Изображения служат только для ознакомления,
см. техническую документацию
965 шт., срок 7-9 недель
1 860 руб.
от 10 шт.1 600 руб.
от 25 шт.1 510 руб.
от 100 шт.1 266.82 руб.
Добавить в корзину 1 шт. на сумму 1 860 руб.
Номенклатурный номер: 8005097606
Артикул: ITV9550L1245MR
Бренд: Littelfuse

Описание

Semiconductors\Power Management ICs\Battery Management
ITV Battery Protectors
Littelfuse ITV Battery Protectors are three-terminal, surface-mountable Li-ion battery protectors designed to protect against overcurrent and overcharging. These ITVs utilize a fuse element for stable operation under normal electrical current and to cut off the current when overcurrent occurs. A heater is directly embedded under the chemical fuse element and will generate heat to blow the fuse when overvoltage is detected by an IC or field-effect transistor (FET). These chip-style devices have an operating supply current of 12A, 15A, 30A, 40A, and 60A, and an operating supply voltage range from 4V to 62V. Applications for Littelfuse ITV Battery Protectors include E-bikes, power tools, automotive, energy storage systems, and drones.

Технические параметры

Battery Type: Lithium-ion
Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Littelfuse
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -10 C
Mounting Style: SMD/SMT
Operating Supply Current: 45 A
Operating Supply Voltage: 12 V
Output Current: 45 A
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
REACH - SVHC: Details
Series: ITV9550 45A
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 1114 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.