M23053/4-202-0, Heat Shrink Tubing & Sleeves HS-TUBING 3/8" BK PRICE PER STICK

M23053/4-202-0, Heat Shrink Tubing & Sleeves HS-TUBING 3/8" BK PRICE PER STICK
Изображения служат только для ознакомления,
см. техническую документацию
2 160 руб.
от 10 шт.1 590 руб.
от 25 шт.1 370 руб.
от 50 шт.1 197.43 руб.
Добавить в корзину 1 шт. на сумму 2 160 руб.
Номенклатурный номер: 8005097684
Артикул: M23053/4-202-0
Бренд: TE Connectivity

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Tubing & Sleeves

Технические параметры

Brand: TE Connectivity/Raychem
Chemical Resistant: Yes
Color: Black
Compliance: UL
Dielectric Strength: 500 V/mil
Factory Pack Quantity: Factory Pack Quantity: 25
Features: Heat shrinkable tubing and caps
Flammability Rating: Flame Retardant
Inside Diameter: 9.5 mm
Manufacturer: TE Connectivity
Material: Polyolefin(PO)
Maximum Operating Temperature: +110 C
Maximum Temperature: +110 C
Minimum Operating Temperature: -55 C
Minimum Shrink Temperature: +95 C
Part # Aliases: NB24322001
Product Category: Heat Shrink Tubing & Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Recovered Diameter: 4.7 mm
Series: TAT-125
Shrink Ratio: 2:1
Subcategory: Wire & Cable Management
Type: Adhesive Lined/Dual Wall
Вес, г 26

Техническая документация