SETP0805-100-CC

SETP0805-100-CC
Изображения служат только для ознакомления,
см. техническую документацию
19131 шт., срок 7-9 недель
250 руб.
от 10 шт.180 руб.
от 100 шт.114 руб.
от 500 шт.96.51 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005098275
Бренд: Littelfuse

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
General Port Protection Solutions Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wire or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: 4000
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 A
Package/Case: 0805(2012 metric)
Packaging: Reel, Cut Tape
Part # Aliases: RF4819-000
Pd - Power Dissipation: 600 mW
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Indicators
Resistance: 6 Ohms
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 6 V
Type: Temperature Indicator

Техническая документация

Datasheet
pdf, 524 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.