SETP0805-100-SE-2, Board Mount Temperature Sensors 100degC 12ohm

SETP0805-100-SE-2, Board Mount Temperature Sensors 100degC 12ohm
Изображения служат только для ознакомления,
см. техническую документацию
4000 шт., срок 6-8 недель
160 руб.
от 10 шт.130 руб.
от 100 шт.89 руб.
от 500 шт.72.92 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8005098276
Артикул: SETP0805-100-SE-2
Бренд: Littelfuse

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Data Center Solutions Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data port, and uninterruptible power supplies.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: 4000
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 0805(2012 metric)
Part # Aliases: RF4795-000
Pd - Power Dissipation: 600 mW
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Indicators
Resistance: 12 Ohms
Shutdown: No Shutdown
Subcategory: Sensors
Type: Temperature Indicator

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.