SSB-1202FR, Heat Shrink Cable Boots & End Caps 037328-001

Фото 1/4 SSB-1202FR, Heat Shrink Cable Boots & End Caps 037328-001
Изображения служат только для ознакомления,
см. техническую документацию
10 120 руб.
от 10 шт.8 350 руб.
от 25 шт.7 660 руб.
от 100 шт.7 362.84 руб.
Добавить в корзину 1 шт. на сумму 10 120 руб.
Номенклатурный номер: 8005098298
Артикул: SSB-1202FR
Бренд: TE Connectivity

Описание

Heat Shrink Boot, Transition - Breakout, 2:1 Black

Технические параметры

Base Product Number SSB ->
Color Black
ECCN EAR99
Features Abrasion Resistant, Adhesive Coating, Corrosion Re
HTSUS 3926.90.9985
Large Diameter Recovered 0.500"" (12.70mm)
Large Diameter Supplied 1.600"" (40.64mm)
Large Recovered Length 2.570"" (65.28mm)
Material Polyolefin (PO), Semi-Rigid
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
RoHS Status RoHS Compliant
Series Chem-X SSB ->
Small Diameter Recovered 0.150"" (3.81mm)
Small Diameter Supplied 0.500"" (12.70mm)
Total Length Recovered 4.090"" (103.89mm)
Total Length Supplied 3.140"" (79.76mm)
Type Boot, Transition - Breakout, 2:1
Adhesive Lined Yes
Colour Black
Inside Diameter Primary 40.64mm
Inside Diameter Secondary 13.97mm
Maximum Operating Temperature +90°C
Minimum Operating Temperature -55°C
Number of Breakouts 2
Shrink Temperature +121°C
Shrunk Diameter Primary 11.43mm
Shrunk Diameter Secondary 3.81mm
Вес, г 16

Техническая документация

Datasheet
pdf, 105 КБ
Datasheet
pdf, 228 КБ
Datasheet
pdf, 82 КБ
Datasheet SSB-1202FR
pdf, 327 КБ