0311236, Terminal Block Tools & Accessories SB 2-RTK/S

Фото 1/2 0311236, Terminal Block Tools & Accessories SB 2-RTK/S
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
1 360 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Альтернативные предложения2
Номенклатурный номер: 8005098824
Артикул: 0311236
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Terminal Block Tools & Accessories
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Silver
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Phoenix Contact
Packaging: Bulk
Part # Aliases: SB_2-RTK/S SB2RTKS
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Product: Plug In Bridges/Jumpers
Subcategory: Terminal Blocks
Alias/AKA SB2-RTK/S
COO CN
ECCN EAR99
HTS 8536698000
MaximumCurrentRating N/A
MaximumVoltageRating N/A
NumberofContacts 2
OperatingTemperature N/A
Pitch 8.2mm
RoHS Yes
Type SwitchingJumper
UnitofMeasure PerEach
Вес, г 6

Техническая документация

Datasheet
pdf, 172 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.