0800303, Wire Labels & Markers WMS 6,4 (EX10)R YE

0800303, Wire Labels & Markers WMS 6,4 (EX10)R YE
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 160 руб.
от 5 шт.30 280 руб.
Добавить в корзину 1 шт. на сумму 35 160 руб.
Номенклатурный номер: 8005099028
Артикул: 0800303
Бренд: Phoenix Contact

Описание

Wire & Cable\Wire & Cable Management\Wire Labels & Markers
THERMOMARK E SERIES Marking System Phoenix Contact THERMOMARK E SERIES Marking System combines and automates several process steps in the identification process, ensuring greater efficiency in control cabinet manufacturing. This modular system prints labels and applies them to cables and wires in an automated manner. The THERMOMARK E SERIES marking system integrates a powerful thermal transfer roll printer with four options for application. This marking system can save up to 60% more time with the maximized efficiency of printing and application in a single process step. The THERMOMARK E marking system helps in maintaining consistent digital workflows with automatic data processing from CAE systems. Typical applications include wire and terminal marking in data centers, automotive, oil and gas, transportation, renewable energy, food and beverage, and material handling markets.

Технические параметры

Brand: Phoenix Contact
Color: Yellow
Factory Pack Quantity: 1
Manufacturer: Phoenix Contact
Material: Polyolefin(PO)
Maximum Temperature: +125 C
Minimum Temperature: -55 C
Part # Aliases: WMS_6.4_(EX10)R_YE WMS64EX10RYE
Product Category: Wire Labels & Markers
Product Type: Wire Labels & Markers
Product: Shrink Sleeves
Subcategory: Wire & Cable Management
Вес, г 252

Техническая документация

Datasheet
pdf, 449 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.