0903029, Circuit Breakers EC-E1 8A 8 A, N/O SIGNAL CNT

0903029, Circuit Breakers EC-E1 8A 8 A, N/O SIGNAL CNT
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 200 руб.
от 5 шт.25 440 руб.
от 10 шт.23 690 руб.
от 25 шт.23 676.80 руб.
Добавить в корзину 1 шт. на сумму 27 200 руб.
Номенклатурный номер: 8005099723
Артикул: 0903029
Бренд: Phoenix Contact

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
EC-E Electronic Miniature Circuit Breakers

Phoenix Contact EC-E Electronic Miniature Circuit Breakers selectively protects all 24V DC load circuits on power supply units. They are designed for active electronic current limiting in short-circuit conditions as well as overload shutdown. The response time is faster than a power supply, preventing power dips or loss to associated circuits. The circuit breakers have built-in status indication through a multi-colored LED and N/O or N/C signal contacts for remote signaling. Phoenix Contact EC-E Electronic Miniature Circuit Breakers are ideal for use in both hazardous and non-hazardous environments.

Технические параметры

Номинальный ток, А 8
Brand: Phoenix Contact
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
IP Rating: IP20
Manufacturer: Phoenix Contact
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: EC-E1_8A ECE18A
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: EC-E
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Electronic
Voltage Rating DC: 24 VDC
Voltage Rating: 24 V
Вес, г 67

Техническая документация

Datasheet
pdf, 476 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.