0903033, Circuit Breakers EC-E4 2A 2 A, N/C SIGNAL CNT

Фото 1/2 0903033, Circuit Breakers EC-E4 2A 2 A, N/C SIGNAL CNT
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 190 руб.
от 5 шт.25 420 руб.
Добавить в корзину 1 шт. на сумму 27 190 руб.
Номенклатурный номер: 8005099727
Артикул: 0903033
Бренд: Phoenix Contact

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Номинальный ток, А 2
Brand: Phoenix Contact
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
IP Rating: IP20
Manufacturer: Phoenix Contact
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: EC-E4_2A ECE42A
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: EC-E
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Electronic
Voltage Rating DC: 24 VDC
Voltage Rating: 24 V
Вес, г 70

Техническая документация

Datasheet
pdf, 475 КБ
Datasheet
pdf, 196 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.