0916608, Circuit Breakers UT 6-TMC M 6A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
142 шт., срок 6-8 недель
5 700 руб.
от 6 шт. —
4 970 руб.
от 12 шт. —
4 640 руб.
от 30 шт. —
4 232.36 руб.
Добавить в корзину 1 шт.
на сумму 5 700 руб.
Альтернативные предложения1
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Номинальный ток, А | 6 | |
Brand: | Phoenix Contact | |
Current Rating: | 6 A | |
Factory Pack Quantity: Factory Pack Quantity: | 6 | |
Illuminated: | Not Illuminated | |
IP Rating: | IP40 | |
Manufacturer: | Phoenix Contact | |
Mounting Style: | DIN Rail Mount | |
Number of Poles: | 1 Pole | |
Packaging: | Bulk | |
Part # Aliases: | UT_6-TMC_M_6A UT6TMCM6A | |
Product Category: | Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | UT 6-TMC M | |
Subcategory: | Circuit Breakers | |
Termination Style: | Screw | |
Type: | Thermomagnetic | |
Voltage Rating DC: | 28 VDC | |
Voltage Rating: | 240 VAC, 28 VDC | |
Actuator Type | Push to Reset | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0020 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Poles | 1 | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - AC | 240V | |
Voltage Rating - DC | 28V | |
Circuit Breaker Type | Thermal Circuit Breaker | |
Current Rating | 6A | |
Mounting Style | DIN Rail Mount | |
Overall Dimensions | 85.5x12.3x82.7mm | |
Range | CLIPLINE | |
Rated AC Voltage | 250V | |
Rated DC Voltage | 28V | |
Series | UT 6-TMC | |
Terminal Contact Type | Screw | |
Tripping Mechanism | Thermal-Magnetic | |
Voltage Rating | 250V | |
Width | 12.3mm | |
Вес, г | 64 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары