0916609, Circuit Breakers UT 6-TMC M 8A

Фото 1/3 0916609, Circuit Breakers UT 6-TMC M 8A
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 6-8 недель
5 750 руб.
от 6 шт.5 060 руб.
от 12 шт.4 730 руб.
от 30 шт.4 412.46 руб.
Добавить в корзину 1 шт. на сумму 5 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8005099778
Артикул: 0916609
Бренд: Phoenix Contact

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Номинальный ток, А 8
Brand: Phoenix Contact
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 6
Illuminated: Not Illuminated
IP Rating: IP40
Manufacturer: Phoenix Contact
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: UT_6-TMC_M_8A UT6TMCM8A
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: UT 6-TMC M
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermomagnetic
Voltage Rating DC: 28 VDC
Voltage Rating: 240 VAC, 28 VDC
Circuit Breaker Type Thermal Circuit Breaker
Current Rating 8A
Mounting Style DIN Rail Mount
Number of Poles 1
Overall Dimensions 85.5x12.3x82.7mm
Range CLIPLINE
Rated AC Voltage 250V
Rated DC Voltage 28V
Series UT 6-TMC
Terminal Contact Type Screw
Tripping Mechanism Thermal-Magnetic
Voltage Rating 250V
Width 12.3mm
Вес, г 63

Техническая документация

Datasheet
pdf, 291 КБ
Datasheet
pdf, 1347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.