Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

1014420, Heavy Duty Power Connectors Contact Insert B10 #18 M Push-In Power

Фото 1/2 1014420, Heavy Duty Power Connectors Contact Insert B10 #18 M Push-In Power
Изображения служат только для ознакомления,
см. техническую документацию
101 шт., срок 6-8 недель
8 980 руб.
от 5 шт.8 650 руб.
от 10 шт.7 500 руб.
Добавить в корзину 1 шт. на сумму 8 980 руб.
Альтернативные предложения2
Номенклатурный номер: 8005099894
Артикул: 1014420
Бренд: Phoenix Contact

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HEAVYCON Connectors Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Технические параметры

Brand: Phoenix Contact
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
For Use With: Size B10 Housings
Housing Colour: Gray
Housing Material: Polycarbonate(PC)
Housing/Hood Size: B10
Insert/Contact Gender: Male
IP Rating: IP54
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 18 Position+PE
Number of Power Positions: 18 Position
Number of Rows: 4 Row
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Subcategory: Power Connectors
Termination Style: Push-In
Voltage Rating: 500 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Вес, г 76

Техническая документация

Datasheet
pdf, 889 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.