1020061, Circuit Breakers TMC 72D 02A

1020061, Circuit Breakers TMC 72D 02A
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
9 490 руб.
от 5 шт.9 180 руб.
Добавить в корзину 1 шт. на сумму 9 490 руб.
Номенклатурный номер: 8005100029
Артикул: 1020061
Бренд: Phoenix Contact

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Control Cabinet Solutions Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Номинальный ток, А 2
Brand: Phoenix Contact
Current Rating: 2 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
IP Rating: IP20
Manufacturer: Phoenix Contact
Mounting Style: DIN Rail Mount
Number of Poles: 2 Pole
Product Category: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermomagnetic
Voltage Rating DC: 125 VDC
Вес, г 230

Техническая документация

Datasheet
pdf, 541 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.