1027666

1027666
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
4 980 руб.
Добавить в корзину 1 шт. на сумму 4 980 руб.
Номенклатурный номер: 8005687725
Бренд: Phoenix Contact

Описание

M12 Push-Pull Connectors
Phoenix Contact M12 Connectors with Push-Pull Fast Locking System are designed for railway applications, industrial machinery, factory automation, and other harsh environments where they may be exposed to strong shocks and vibration. Phoenix Contact M12 Push-Pull Connectors lock easily and securely with a single click, and the connector springs back if it is not properly locked. The series features cross-manufacturer connection compatibility to ensure wide availability worldwide.

Технические параметры

Brand: Phoenix Contact
Coding: A Coded
Connector End A Pin Count: 5 Position
Connector End A: M12
Connector End B: No Connector
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
IP Rating: IP67
Manufacturer: Phoenix Contact
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 60 V

Техническая документация

Datasheet
pdf, 1587 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.