1045939, DIN Rail Terminal Blocks PTFIX2X15OG

1045939, DIN Rail Terminal Blocks PTFIX2X15OG
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 7-9 недель
340 руб.
от 10 шт.310 руб.
от 50 шт.254 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005100154
Артикул: 1045939
Бренд: Phoenix Contact

Описание

Electromechanical\Industrial Automation\Industrial Terminal Blocks\DIN Rail Terminal Blocks
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Orange
Connection Method: Push-In
Current Rating: 17.5 A
Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -60 C
Mounting Style: DIN Rail
Number of Positions: 2 Position
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Type: Distribution Block
Voltage Rating: 450 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG

Техническая документация

Datasheet
pdf, 448 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.