1047321, Circular Metric Connectors Panel Feed Through Black

1047321, Circular Metric Connectors Panel Feed Through Black
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
3 610 руб.
от 5 шт.3 320 руб.
Добавить в корзину 1 шт. на сумму 3 610 руб.
Номенклатурный номер: 8005100171
Артикул: 1047321
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Circular Metric Connectors
Installation Power Distribution (IPD) System Phoenix Contact Installation Power Distribution (IPD) System efficiently and reliably connects push-in terminations through a bulkhead or device enclosure without special tooling. Using panel feed-throughs, devices no longer need to be opened to connect cables. The IPD system combines the bulkhead-mounted base and exterior hood under a single part number. The system requires only an M20 or M25 hole in the device for mounting and seals to IP66/IP68 to protect against high-pressure spray and submersion. IPD handles up to 20A/600V and offers 2+PE or 4+PE positions with a 20AWG to 14AWG wire range. Phoenix Contact Installation Power Distribution (IPD) System is ideal for the lighting industry, including applications that are primarily non-disconnect.

Технические параметры

Brand: Phoenix Contact
Contact Gender: Socket(Female)
Current Rating: 20 A
Factory Pack Quantity: 1
Housing Material: Thermoplastic(TP)
IP Rating: IP66
Manufacturer: Phoenix Contact
Mounting Style: Panel Mount
Number of Contacts: 3 Contact
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Subcategory: Circular Connectors
Voltage Rating: 690 V
Вес, г 57

Техническая документация

Datasheet
pdf, 317 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.