1051029:0221, Terminal Block Tools & Accessories ZB 6.QR: FORTL.ZAHLEN

2 шт., срок 7-9 недель
1 010 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8005100292
Артикул: 1051029:0221
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Terminal Block Tools & Accessories
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: White
Factory Pack Quantity: 10
Manufacturer: Phoenix Contact
Material: Polyamide(PA)
Part # Aliases: ZB_6_QR:FORTL.ZAHLEN_221-230 ZB6QRFORTLZAHLEN221230
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Product: Markers
Subcategory: Terminal Blocks
Type: Zack Strip
Вес, г 2

Техническая документация

Datasheet
pdf, 168 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.