1149868, Modular Connectors / Ethernet Connectors CUC-SP-J1STA/R4LBTHR

1149868, Modular Connectors / Ethernet Connectors CUC-SP-J1STA/R4LBTHR
Изображения служат только для ознакомления,
см. техническую документацию
119 шт., срок 6-8 недель
510 руб.
−18%
после авторизации ›
от 10 шт.430 руб.
от 50 шт.386 руб.
от 76 шт.367.46 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8005100686
Артикул: 1149868
Бренд: Phoenix Contact

Описание

Connectors\Modular Connectors / Ethernet Connectors
RJ45 Industrial Sockets & Cable Connectors Phoenix Contact RJ45 Industrial Sockets and Cable Connectors enable data rates up to 10Gbps in demanding industrial Ethernet applications. Phoenix Contact RJ45 Industrial Cable Connectors feature robust zinc die-cast housing in a one-piece design. This design provides high electromagnetic compatibility (EMC) protection and can be assembled in the field easily without special tools. RJ45 Industrial Sockets offer a robust design that provides high mechanical stability on the PCB and outstanding ESD and EMC properties.

Технические параметры

Application: 10G Base-T
Brand: Phoenix Contact
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 76
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Voltage Rating: 72 VDC

Техническая документация

Datasheet
pdf, 192 КБ
Чертеж
pdf, 49 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.