1212150, Wire Stripping & Cutting Tools WIREFOX 10

Фото 1/5 1212150, Wire Stripping & Cutting Tools WIREFOX 10
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 320 руб.
от 5 шт.23 130 руб.
от 10 шт.20 250 руб.
от 25 шт.20 140.83 руб.
Добавить в корзину 1 шт. на сумму 25 320 руб.
Альтернативные предложения2
Номенклатурный номер: 8005100843
Артикул: 1212150
Бренд: Phoenix Contact

Описание

Tools & Supplies\Tools\Wire Stripping & Cutting Tools
Hand Tools
Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.

Технические параметры

Brand: Phoenix Contact
Description/Function: For Cables and Conductors
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Phoenix Contact
Part # Aliases: WIREFOX_10 WIREFOX10
Product Category: Wire Stripping & Cutting Tools
Product Type: Wire Strippers & Cutters
Product: Cable Strippers
Series: WIREFOX
Subcategory: Tools
Tradename: TOOL fox
Type: Stripping Tool
Cable Type 0.02mmВІ ~ 10mmВІ Cable Cross-Section
ECCN EAR99
HTSUS 8203.20.6060
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Series Wirefox 10 ->
Type Single Level Stripper, Self-Adjusting
Minimum Size 0.02 mm²
Вес, г 201.5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.