1213144, Crimpers / Crimping Tools CRIMPFOX CENTRUS 6S CRIMPING PLIERS

Фото 1/2 1213144, Crimpers / Crimping Tools CRIMPFOX CENTRUS 6S CRIMPING PLIERS
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
71 770 руб.
от 5 шт.62 990 руб.
от 10 шт.59 790 руб.
Добавить в корзину 1 шт. на сумму 71 770 руб.
Номенклатурный номер: 8005100997
Артикул: 1213144
Бренд: Phoenix Contact

Описание

Tools & Supplies\Tools\Crimpers / Crimping Tools
Hand Tools
Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.

Технические параметры

Brand: Phoenix Contact
Color: Black
Description/Function: 26 AWG to 10 AWG
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Ferrules
Manufacturer: Phoenix Contact
Product Category: Crimpers/Crimping Tools
Product Type: Crimpers
Product: Crimpers
Subcategory: Tools
Type: Square Crimp
ECCN EAR99
For Use With/Related Products Ferrules
HTSUS 8203.20.6060
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Ratcheting No Ratchet
RoHS Status RoHS Compliant
Series CrimpFox ->
Tool Method Manual
Tool Type Hand Crimper
Wire Entry Location Side Entry
Wire Gauge or Range - AWG 10-26 AWG
Вес, г 200

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.