1402410, Modular Connectors / Ethernet Connectors VS-VARAN-RJ45-Q

1402410, Modular Connectors / Ethernet Connectors VS-VARAN-RJ45-Q
Изображения служат только для ознакомления,
см. техническую документацию
169 шт., срок 6-8 недель
7 110 руб.
−18%
после авторизации ›
от 10 шт.5 890 руб.
от 25 шт.5 620 руб.
от 50 шт.5 123.29 руб.
Добавить в корзину 1 шт. на сумму 7 110 руб.
Номенклатурный номер: 8005101056
Артикул: 1402410
Бренд: Phoenix Contact

Описание

Connectors\Modular Connectors / Ethernet Connectors
Everything Goes Data
Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Phoenix Contact
Color: Clear
Contact Material: Copper
Factory Pack Quantity: Factory Pack Quantity: 1
Insulation Resistance: 500 MOhms
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 6 Position
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: User Selectable
Termination Style: IDC
USOC Codes: RJ45
Voltage Rating: 72 VDC
Вес, г 13

Техническая документация

Datasheet
pdf, 275 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.