1404388, Modular Connectors / Ethernet Connectors VS-08-ST-H21P-RJ45
![Фото 1/3 1404388, Modular Connectors / Ethernet Connectors VS-08-ST-H21P-RJ45](https://static.chipdip.ru/lib/758/DOC041758281.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/818/DOC029818607.jpg)
![](https://static.chipdip.ru/lib/818/DOC029818611.jpg)
43 шт., срок 6-8 недель
2 690 руб.
−18%
после авторизации ›
от 5 шт. —
2 470 руб.
от 25 шт. —
2 230 руб.
Добавить в корзину 1 шт.
на сумму 2 690 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
Everything Goes DataPhoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.
Технические параметры
Application: | 1G/10G Base-T |
Brand: | Phoenix Contact |
Color: | Red |
Contact Material: | Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Flammability Rating: | UL 94 V-2 |
Gender: | Plug(Male) |
Insulation Resistance: | 100 MOhms |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Part # Aliases: | VS-08-ST-H21P-RJ45 VS08STH21PRJ45 |
Performance Category: | Cat 6 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tab Direction: | User Selectable |
Termination Style: | IDC |
Tradename: | PLUSCON Data |
Type: | Industrial |
USOC Codes: | RJ45 |
Voltage Rating: | 72 VDC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
IP Rating | IP20 |
LAN Category | Cat6 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Orientation | Straight |
Series | 1-406525 |
Shield Type | Shielded |
Width | 11.7mm |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары