1405633, Ethernet Cables / Networking Cables VS-IP20-OE- 93E-LI/1,0

1405633, Ethernet Cables / Networking Cables VS-IP20-OE- 93E-LI/1,0
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
8 100 руб.
от 5 шт.7 390 руб.
Добавить в корзину 1 шт. на сумму 8 100 руб.
Номенклатурный номер: 8005101169
Артикул: 1405633
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Brand: Phoenix Contact
Connector End B: No Connector
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP20
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Part # Aliases: VS-IP20-OE-93E-LI/1.0 VSIP20OE93ELI10
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Tradename: PLUSCON Data
Type: Cat 5e
Вес, г 62

Техническая документация

Datasheet
pdf, 269 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.