1406113, Ethernet Cables / Networking Cables NBC-MR/ 2.0-94B/ MR SCO

1406113, Ethernet Cables / Networking Cables NBC-MR/ 2.0-94B/ MR SCO
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
17 480 руб.
от 5 шт.15 710 руб.
Добавить в корзину 1 шт. на сумму 17 480 руб.
Номенклатурный номер: 8005101215
Артикул: 1406113
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
M12 Circular Connectors & Cable Assemblies Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Cable Length: 2 m(6.562 ft)
Coding: A Coded
Connector End A Pin Count: 8 Position
Connector End A: M12
Connector End B Pin Count: 8 Position
Connector End B: M12
Current Rating: 2 A
Description/Function: Network Cable
Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP65
Jacket Colour: Black
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Part # Aliases: NBC-MR/_2.0-94B/MR_SCO_US NBCMR2094BMRSCOUS
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Cat 5
Voltage Rating: 48 VAC, 60 VDC
Вес, г 249

Техническая документация

Datasheet
pdf, 318 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.