1406335, Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI- S/R4QV6
![Фото 1/2 1406335, Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI- S/R4QV6](https://static.chipdip.ru/lib/379/DOC041379004.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/641/DOC005641486.jpg)
2 шт., срок 6-8 недель
8 990 руб.
−18%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 8 990 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
Everything Goes DataPhoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.
Технические параметры
Brand: | Phoenix Contact |
Contact Material: | Copper Alloy |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 6 Position |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
No. of Positions / Loaded Contacts (per Port) | 6P6C |
Категория LAN | Cat5 |
Класс Защиты IP | IP20 |
Конфигурация порта | 1x1(Порт) |
Магниты | Without Magnetics |
Монтаж Разъема | Монтаж на Кабель |
Ориентация Разъема | Прямой |
Световые трубки | Without Light Pipe |
Светодиоды | Without LED |
Тип модульного разъема | RJ45 Plug |
Экранирование | Shielded |
Вес, г | 28.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары