1407342, Ethernet Cables / Networking Cables NBC-MSD/ 2 0-937/MSD SCO RAIL

1407342, Ethernet Cables / Networking Cables NBC-MSD/ 2 0-937/MSD SCO RAIL
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 640 руб.
от 5 шт.21 240 руб.
Добавить в корзину 1 шт. на сумму 23 640 руб.
Номенклатурный номер: 8005101302
Артикул: 1407342
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
M12 Circular Connectors & Cable Assemblies Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Cable Length: 2 m(6.562 ft)
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B Pin Count: 4 Position
Connector End B: Plug
Current Rating: 4 A
Description/Function: Network cable
Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP65
Jacket Color: Black
Jacket Material: Cross-linked Polyethylene(XPE)
Manufacturer: Phoenix Contact
Packaging: Bulk
Part # Aliases: NBC-MSD/_2.0-937/MSD_SCO_RAIL NBCMSD20937MSDSCORAIL
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Cat 5e
Voltage Rating: 250 V
Вес, г 150

Техническая документация

Datasheet
pdf, 655 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.