1409207, Solar Connectors / Photovoltaic Connectors CK2,5-M-2,5 AG

1409207, Solar Connectors / Photovoltaic Connectors CK2,5-M-2,5 AG
Изображения служат только для ознакомления,
см. техническую документацию
687 шт., срок 7-9 недель
290 руб.
от 10 шт.260 руб.
от 50 шт.245 руб.
от 100 шт.203.36 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8005101443
Артикул: 1409207
Бренд: Phoenix Contact

Описание

Connectors\Solar Connectors / Photovoltaic Connectors
PRC Connectors & Energy Distribution Modules Phoenix Contact PRC Connectors and Energy Distribution Modules include inverted circular connectors, angled circular connectors, energy distribution modules, and patch cables. The connectors are offered in 3- or 5-position configurations with up to 35A current rating, and they can be color-coded. The energy distribution modules are offered in either H or T distributors, and pre-assembled versions are available for fast on-site installation. The patch cable lengths range from 1m to 20m. Phoenix Contact PRC Connectors and Energy Distribution Modules use weatherproof materials to offer up to IP69K protection. They are suitable for building, industrial, and outdoor applications in atmospheres containing salt and in direct sunlight. This includes solar power distribution, power for lighting, and outdoor power.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Silver
Factory Pack Quantity: 100
Gender: Male
Manufacturer: Phoenix Contact
Product Category: Solar Connectors/Photovoltaic Connectors
Product Type: Solar Connectors/Photovoltaic Connectors
Product: Contacts
Subcategory: Solar Connectors/Photovoltaic Connectors
Termination Style: Crimp
Wire Gauge: 14 AWG to 12 AWG
Вес, г 3

Техническая документация

Datasheet
pdf, 194 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.