1410629, Solar Connectors / Photovoltaic Connectors PRC5-FC-FS6 8-12
![1410629, Solar Connectors / Photovoltaic Connectors PRC5-FC-FS6 8-12](https://static.chipdip.ru/lib/194/DOC044194358.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
7 330 руб.
Добавить в корзину 1 шт.
на сумму 7 330 руб.
Описание
Connectors\Solar Connectors / Photovoltaic Connectors
PRC Connectors & Energy Distribution Modules Phoenix Contact PRC Connectors and Energy Distribution Modules include inverted circular connectors, angled circular connectors, energy distribution modules, and patch cables. The connectors are offered in 3- or 5-position configurations with up to 35A current rating, and they can be color-coded. The energy distribution modules are offered in either H or T distributors, and pre-assembled versions are available for fast on-site installation. The patch cable lengths range from 1m to 20m. Phoenix Contact PRC Connectors and Energy Distribution Modules use weatherproof materials to offer up to IP69K protection. They are suitable for building, industrial, and outdoor applications in atmospheres containing salt and in direct sunlight. This includes solar power distribution, power for lighting, and outdoor power.
Технические параметры
Способ монтажа | Cable |
Тип контактов | Female |
Максимальный ток, не более,А | 30 |
Рабочее напряжение,В | 690 |
Материал корпуса | Polyphenylene Ether(PPE) |
Материал контактов | Copper |
Покрытие контактов | Silver |
Brand: | Phoenix Contact |
Factory Pack Quantity: | 1 |
Manufacturer: | Phoenix Contact |
Number of Positions: | 5 Position |
Product Category: | Solar Connectors/Photovoltaic Connectors |
Product Type: | Solar Connectors/Photovoltaic Connectors |
Product: | Cable Couplers |
Subcategory: | Solar Connectors/Photovoltaic Connectors |
Termination Style: | Screw |
Wire Gauge: | 16 AWG to 10 AWG |
Вес, г | 94 |
Техническая документация
Datasheet
pdf, 511 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары