1411912, Circular Metric Connectors SACC-CI-M12FSD4PSMDT SOCKET - TRAY

1411912, Circular Metric Connectors SACC-CI-M12FSD4PSMDT SOCKET - TRAY
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 6-8 недель
1 390 руб.
от 10 шт.1 230 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8005101642
Артикул: 1411912
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Circular Metric Connectors
M12 Circular Connectors & Cable Assemblies Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Coding: D Coded
Contact Gender: Socket(Female)
Current Rating: 4 A
Factory Pack Quantity: 60
IP Rating: IP67
Locking Mechanism: Push In
Manufacturer: Phoenix Contact
Mounting Style: PCB
Number of Contacts: 4 Contact
Packaging: Bulk
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Inserts
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: SMD/SMT, Flange
Thread Size: M12
Type: Straight
Voltage Rating: 250 V
Вес, г 4

Техническая документация

Datasheet
pdf, 428 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.