1413963, Modular Connectors / Ethernet Connectors CUC-V14-F1ZNI-EM/R4O UNEQUIPPED/PCB MDL

1413963, Modular Connectors / Ethernet Connectors CUC-V14-F1ZNI-EM/R4O UNEQUIPPED/PCB MDL
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
4 370 руб.
−18%
после авторизации ›
Добавить в корзину 1 шт. на сумму 4 370 руб.
Номенклатурный номер: 8005101770
Артикул: 1413963
Бренд: Phoenix Contact

Описание

Connectors\Modular Connectors / Ethernet Connectors
RJ45 Push-Pull Connector Phoenix Contact RJ45 Push-Pull Connector offers IP65/IP67 protection and resistance against shock and vibration. Phoenix Contact RJ45 connector features a built-in locking system to prevent inadvertent removal. These connectors are available as straight and angled versions. The Push-Pull ADVANCE connectors for copper and fiber feature protected data transmission with a 360° concept and high resistance to ESD and EMC for reliable transmission. With the IDC fast connection feature, they can easily be assembled on the job site.

Технические параметры

Brand: Phoenix Contact
Color: Silver
Factory Pack Quantity: 1
Gender: Jack(Female)
IP Rating: IP67
Locking Mechanism: Push-Pull
Manufacturer: Phoenix Contact
Mounting Style: Flange Mount
Number of Ports: 1 Port
Number of Positions: 8 Position
Part # Aliases: CUC-V14-F1ZNI-EM/R4O
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Accessories
Subcategory: Modular Connectors/Ethernet Connectors
Type: Industrial
USOC Codes: RJ45
Вес, г 26

Техническая документация

Datasheet
pdf, 482 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.