1414382, Modular Connectors / Ethernet Connectors CUC-STD-C1PGY-S/R4E 8:1 RJ45 8P 1GBPS

1414382, Modular Connectors / Ethernet Connectors CUC-STD-C1PGY-S/R4E 8:1 RJ45 8P 1GBPS
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
4 630 руб.
Добавить в корзину 1 шт. на сумму 4 630 руб.
Номенклатурный номер: 8005101813
Артикул: 1414382
Бренд: Phoenix Contact

Описание

Connectors\Modular Connectors / Ethernet Connectors
Building Intelligence Connectors & Assemblies
Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO 2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Технические параметры

Тип разъёма RJ-45
Application: 1G/10G Base-T
Brand: Phoenix Contact
Color: Gray
Contact Material: Bronze
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: IDC
USOC Codes: RJ45
Voltage Rating: 72 VDC
Вес, г 7

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.