1419722, D-Sub Backshells CUC-DST-GZNI-S/DSSC9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
75 шт., срок 7-9 недель
4 260 руб.
от 5 шт. —
4 050 руб.
от 10 шт. —
3 680 руб.
от 25 шт. —
3 438.30 руб.
Добавить в корзину 1 шт.
на сумму 4 260 руб.
Альтернативные предложения2
Описание
Connectors\D-Sub Connectors\D-Sub Backshells
Everything Goes DataPhoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.
Технические параметры
Brand: | Phoenix Contact |
Cable Entry Angle: | Straight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Number of Cable Entries: | 1 Entry |
Number of Positions: | 9 Position |
Product Category: | D-Sub Backshells |
Product Type: | D-Sub Backshells |
Shell Material: | Zinc |
Shell Plating: | Nickel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Type: | Strain Relief Backshell |
Body Orientation | Straight |
Colour | Grey |
D-Sub Shell Size | E |
Housing Material | Die Cast Zinc |
Housing Material Plating | Nickel |
IP Rating | IP20 |
Number of Contacts | 9 |
Series | DSSC |
Strain Relief | Yes |
Вес, г | 44.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.