1420184, USB Cables / IEEE 1394 Cables VS-FSDB-IP20SDA/ 981/5,0 SCO

1420184, USB Cables / IEEE 1394 Cables VS-FSDB-IP20SDA/ 981/5,0 SCO
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
18 300 руб.
от 5 шт.16 450 руб.
Добавить в корзину 1 шт. на сумму 18 300 руб.
Номенклатурный номер: 8005102171
Артикул: 1420184
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
M12 Circular Connectors & Cable Assemblies Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Cable Length: 5 m
Connector End A Pin Count: 5 Position
Connector End A: USB Type A
Connector End B Pin Count: 5 Position
Connector End B: USB Type B, Mini
Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP20
Jacket Colour: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Phoenix Contact
Packaging: Bulk
Part # Aliases: VS-FSDB-IP20SDA/981/5.0_SCO VSFSDBIP20SDA98150SCO
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Subcategory: Cable Assemblies
Type: USB 2
Wire Gauge - AWG: 26 AWG, 20 AWG
Вес, г 249

Техническая документация

Datasheet
pdf, 370 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.