1421082, Sensor Cables / Actuator Cables M12 1/2 NPT 4 WIRE RECEPT FEMALE 22AWG

1421082, Sensor Cables / Actuator Cables M12 1/2 NPT 4 WIRE RECEPT FEMALE 22AWG
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
9 500 руб.
от 5 шт.9 000 руб.
Добавить в корзину 1 шт. на сумму 9 500 руб.
Номенклатурный номер: 8005102200
Артикул: 1421082
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M12 Circular Connectors & Cable Assemblies Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Cable Length: 1 m(3.281 ft)
Coding: A Coded
Connector End A Pin Count: 4 Position
Connector End A: Socket
Connector End B: Pigtail
Current Rating: 4 A
Factory Pack Quantity: 1
Gender: Female
IP Rating: IP68
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Phoenix Contact
Part # Aliases: SACC-E-M12FS-4CON-NPT12/1.0
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Wire Gauge - AWG: 22 AWG

Техническая документация

Datasheet
pdf, 379 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.