1421785, Heavy Duty Power Connectors CUC-PPC-C2ZNI-SS/ 24FKP5

Фото 1/2 1421785, Heavy Duty Power Connectors CUC-PPC-C2ZNI-SS/ 24FKP5
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
8 120 руб.
Добавить в корзину 1 шт. на сумму 8 120 руб.
Номенклатурный номер: 8005102217
Артикул: 1421785
Бренд: Phoenix Contact

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Everything Goes Data Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Brand: Phoenix Contact
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 16 A
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Zinc Die Cast
Insert / Contact Gender: Socket(Female)
IP Rating: IP65, IP67
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 5 Position
Number of Rows: 1 Row
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Plugs
Subcategory: Power Connectors
Termination Style: Screw
Voltage Rating: 24 V
Wire Gauge Max: 13 AWG
Wire Gauge Min: 18 AWG
Wire Gauge Range: 18 AWG to 13 AWG
Вес, г 110

Техническая документация

Datasheet
pdf, 442 КБ
Datasheet
pdf, 505 КБ
Datasheet 1421785
pdf, 71 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.