1422205, Modular Connectors / Ethernet Connectors VS-PPC-C1-RJ45- POBK-8I10G

1422205, Modular Connectors / Ethernet Connectors VS-PPC-C1-RJ45- POBK-8I10G
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
9 390 руб.
−18%
после авторизации ›
от 5 шт.8 540 руб.
от 10 шт.7 340 руб.
Добавить в корзину 1 шт. на сумму 9 390 руб.
Номенклатурный номер: 8005102227
Артикул: 1422205
Бренд: Phoenix Contact

Описание

Connectors\Modular Connectors / Ethernet Connectors
Everything Goes Data Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Application: 1G/10G Base-T
Brand: Phoenix Contact
Color: Yellow
Current Rating: 1 A
Factory Pack Quantity: 1
Gender: Plug(Male)
IP Rating: IP65, IP67
Locking Mechanism: Push-Pull
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: In-Line
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Part # Aliases: VS-PPC-C1-RJ45-POBK-8I10G VSPPCC1RJ45POBK8I10G
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: User Selectable
Termination Style: IDC
Type: Industrial
USOC Codes: RJ45
Voltage Rating: 72 VDC
Вес, г 30

Техническая документация

Datasheet
pdf, 201 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.