1424439, Heavy Duty Power Connectors HC-1/2M-UT-M-6-PE

1424439, Heavy Duty Power Connectors HC-1/2M-UT-M-6-PE
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
2 990 руб.
от 5 шт.2 700 руб.
от 10 шт.2 140 руб.
от 25 шт.1 932.63 руб.
Добавить в корзину 1 шт. на сумму 2 990 руб.
Номенклатурный номер: 8005102316
Артикул: 1424439
Бренд: Phoenix Contact

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HEAVYCON Connectors Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: 1
Housing Material: Zinc Alloy
Insert / Contact Gender: Male
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Positions: 1 Position
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Subcategory: Power Connectors
Termination Style: Screw
Wire Gauge Max: 10 AWG
Wire Gauge Min: 20 AWG

Техническая документация

Datasheet
pdf, 423 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.