1425005, Heavy Duty Power Connectors HC-D07-I-CT-M-42V- METAL

1425005, Heavy Duty Power Connectors HC-D07-I-CT-M-42V- METAL
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7-9 недель
1 500 руб.
от 5 шт.1 390 руб.
от 10 шт.1 310 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8005102432
Артикул: 1425005
Бренд: Phoenix Contact

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HEAVYCON Connectors Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Технические параметры

Brand: Phoenix Contact
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 10 A
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
For Use With: Size D7 Housings
Housing Colour: White
Housing Gender: Male
Housing Material: Polycarbonate(PC)
Housing/Hood Size: D7
IP Rating: IP65
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 8 Position
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 42 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG
Wire Gauge Range: 26 AWG to 14 AWG

Техническая документация

Datasheet
pdf, 833 КБ
Datasheet 1425005
pdf, 70 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.