1523230, Circular Metric Connectors SACC-M12MS-4CON PG9-M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 шт., срок 7-9 недель
3 780 руб.
от 5 шт. —
3 460 руб.
от 10 шт. —
3 210 руб.
от 25 шт. —
2 945.68 руб.
Добавить в корзину 1 шт.
на сумму 3 780 руб.
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Circular Metric Connectors
M12 Circular Connectors & Cable Assemblies Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Coding: | A Coded |
Contact Gender: | Pin(Male) |
Current Rating: | 4 A |
Factory Pack Quantity: | 1 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insert/Contact Gender: | Pin |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | Phoenix Contact |
Mounting Style: | Field Attachable-Installable |
Number of Contacts: | 4 Contact |
Part # Aliases: | SACC-M12MS-4CON-PG9-M SACCM12MS4CONPG9M |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Plug |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Thread Size: | M12 |
Type: | Straight |
Voltage Rating: | 250 VAC, 250 VDC |
Connector Size | M12 |
Mounting Type | Screw |
Number of Contacts | 4 |
Plug/Socket | Plug |
Вес, г | 23 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.