1525636, Sensor Cables / Actuator Cables SACC-EC-M12FS-5C ON-M16/1.0-920
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
19 890 руб.
от 5 шт. —
17 880 руб.
Добавить в корзину 1 шт.
на сумму 19 890 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M12 Circular Connectors & Cable AssembliesPhoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Длинна Кабеля - Метрическая | 1 m(3.281 ft) | |
Brand: | Phoenix Contact | |
Coding: | A Coded | |
Connector End A Pin Count: | 5 Position | |
Connector End A: | M12 | |
Connector End B: | No Connector | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male | |
IP Rating: | IP67 | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | Phoenix Contact | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
REACH - SVHC: | Details | |
Subcategory: | Cable Assemblies | |
Tradename: | SPEEDCON | |
Voltage Rating: | 60 V | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Violet | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 3.28' (1.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Shielded | |
Usage | Industrial Environments | |
Вес, г | 86 |
Техническая документация
Datasheet
pdf, 335 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.