1525678, Sensor Cables / Actuator Cables SACCEC-M12FS-5CO N-M16/ 0,5-920
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
19 260 руб.
от 5 шт. —
17 720 руб.
Добавить в корзину 1 шт.
на сумму 19 260 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
PLUSCON Industrial Metric Connectors & CordsetsPhoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.
Технические параметры
Brand: | Phoenix Contact |
Cable Length: | 500 mm(19.685 in) |
Coding: | A Coded |
Connector End A Pin Count: | 5 Position |
Connector End A: | M12 |
Connector End B: | No Connector |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
IP Rating: | IP67 |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Phoenix Contact |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
REACH - SVHC: | Details |
Subcategory: | Cable Assemblies |
Tradename: | SPEEDCON |
Voltage Rating: | 60 V |
American Wire Gauge | 24 AWG |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 5 |
Cross Sectional Area | (Signal Line)2x0.25 mm² |
Current Rating | 4 A |
IP Rating | IP67 |
Minimum Bend Radius | 70 mm |
Mounting Type | Panel Mount |
Number of Cores | 5 |
Series | SACCEC |
Sheath Colour | Violet |
Sheath Material | PUR |
Voltage Rating | 60 V |
Вес, г | 48 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.