1550672, Multi-Conductor Cables SAC-5P-100.0- PVC/SH-0,34
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
109 300 руб.
Добавить в корзину 1 шт.
на сумму 109 300 руб.
Альтернативные предложения1
Описание
Wire & Cable\Multi-Conductor Cables
PLUSCON Industrial Metric Connectors & CordsetsPhoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.
Технические параметры
Brand: | Phoenix Contact |
Cable Length: | 100 m |
Conductor Material: | Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Phoenix Contact |
Number of Conductors: | 5 Conductor |
Outside Diameter: | 5.9 mm |
Part # Aliases: | SAC-5P-100.0-PVC/SH-0.34 SAC5P1000PVCSH034 |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Shielding: | Shielded |
Subcategory: | Cable |
Tradename: | PLUSCON Field |
Type: | Cable Ring |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 22 AWG |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.42.90.90 |
Type | Multi-Conductor Cable |
Size (AWG) | 22 |
Number of Conductors | 5 |
Cable Length (m) | 100 |
Conductor Material | Bare Copper |
Jacket Color | Black |
Maximum Voltage Rating | 900V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Cable Type | Multi-Conductor |
Conductor Insulation | Poly-Vinyl Chloride (PVC) |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.232"" (5.89mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Length | 328.1' (100.0m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -25В°C ~ 80В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shield Coverage | 85% |
Shield Material | Copper, Tinned |
Shield Type | Braid |
Voltage | 300V |
Wire Gauge | 22 AWG |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.