1658642, Modular Connectors / Ethernet Connectors VS-08-A-RJ45/MOD-1- IP67-BK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6-8 недель
1 680 руб.
−18%
после авторизации ›
от 10 шт. —
1 490 руб.
Добавить в корзину 1 шт.
на сумму 1 680 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
Everything Goes DataPhoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.
Технические параметры
Brand: | Phoenix Contact |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Part # Aliases: | VS-08-A-RJ45/MOD-1-IP67-BK VS08ARJ45MOD1IP67BK |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Accessories |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tradename: | PLUSCON Data |
Type: | Coding Element |
USOC Codes: | RJ45 |
Accessory Type | Panel Mounting Frame |
Colour | Black |
For Use With | RJ45 Socket Inserts |
Interface Type | RJ45 |
IP Rating | IP65, IP67 |
Material | Plastic |
Series | VS-08-A-RJ45/MOD-1-IP67-BK |
Вес, г | 7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары