1683756, Circular Metric Connectors SACC-EC-M12MS- 5CON-PG9/1,5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7-9 недель
9 160 руб.
от 10 шт. —
8 240 руб.
от 50 шт. —
6 940 руб.
Добавить в корзину 1 шт.
на сумму 9 160 руб.
Описание
Connectors\Circular Connectors\Circular Metric Connectors
PLUSCON Industrial Metric Connectors & CordsetsPhoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.
Технические параметры
Brand: | Phoenix Contact |
Coding: | A Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Housing Material: | Brass |
Insert / Contact Gender: | Pin |
IP Rating: | IP67 |
Manufacturer: | Phoenix Contact |
Number of Contacts: | 5 Contact |
Part # Aliases: | SACC-EC-M12MS-5CON-PG9/1.5 SACCECM12MS5CONPG915 |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
REACH - SVHC: | Details |
Shell Style: | Plug |
Subcategory: | Circular Connectors |
Termination Style: | Wire |
Thread Size: | M12 |
Tradename: | PLUSCON Circular |
Voltage Rating: | 60 V |
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Panel Feed Through |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Plug |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Cable Material | Thermoplastic Elastomer (TPE) |
Cable Type | Round |
Color | Multiple |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 4.92' (1.50m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Usage | Industrial Environments |
Вес, г | 48 |
Техническая документация
Datasheet
pdf, 330 КБ
Datasheet 1683756
pdf, 69 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.