1721986, Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header

Фото 1/2 1721986, Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header
Изображения служат только для ознакомления,
см. техническую документацию
310 шт., срок 6-8 недель
260 руб.
от 10 шт.240 руб.
от 25 шт.232 руб.
от 50 шт.220.77 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8005105130
Артикул: 1721986
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Current Rating: 8 A
Factory Pack Quantity: 100
Manufacturer: Phoenix Contact
Mounting Style: Through Hole
Number of Positions: 2 Position
Part # Aliases: MC_1.5/_2-G-3.81_P26_THR MC152G381P26THR
Pitch: 3.81 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 160 V
Contact Material Copper
Contact Plating Tin
Current Rating 8 A
Factory Pack Quantity 100
Mounting Style Through Hole
Number of Positions 2 Position
Pitch 3.81 mm
Product Headers
Series MC
Termination Style Solder Pin
Tradename COMBICON Control
Voltage Rating 160 V
Вес, г 0.66

Техническая документация

Datasheet
pdf, 628 КБ
Datasheet
pdf, 628 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.